IMO Precision Controls I3A12X/10A01-S00 technical specifications.
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9V |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls I3A12X/10A01-S00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.