
IMO Precision Controls IDRIVE-EDX-150-21-E technical specifications.
| Height | 132mm |
| Max Output Voltage | 200V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 200V |
| Mount | DIN Rail |
| Operating Frequency | 16 kHz |
| Output Voltage | 200V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls IDRIVE-EDX-150-21-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
