IMO Precision Controls IDRIVE-EDX-150-43-E technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 400V |
| Max Supply Voltage (AC) | 480V |
| Min Supply Voltage (AC) | 380V |
| Max Supply Voltage | 480V |
| Min Supply Voltage | 380V |
| Mount | DIN Rail |
| Operating Frequency | 16kHz |
| Reach SVHC Compliant | No |
| Weight | 1.7kg |
| Width | 118mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls IDRIVE-EDX-150-43-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.