IMO Precision Controls ISOCON-3 technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Mount | DIN Rail |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Output Type | Voltage |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls ISOCON-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.