
IMO Precision Controls LB69-3080 technical specifications.
| Current Rating | 80A |
| Height | 64mm |
| Mount | External |
| Number of Poles | 3 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 69 |
| Supply Current | 80A |
| Voltage Rating | 400V |
| DC Rated Voltage | 415V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls LB69-3080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.