
IMO Precision Controls LB69-4025 technical specifications.
| Mount | Base |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls LB69-4025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.