
IMO Precision Controls LB69-4063 technical specifications.
| Current Rating | 63A |
| Height | 64mm |
| Mount | External |
| Number of Poles | 4 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 69 |
| Supply Current | 63A |
| Voltage Rating | 400V |
| DC Rated Voltage | 415V |
| Width | 62.5mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls LB69-4063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.