IMO Precision Controls MU25A16 technical specifications.
| Current Rating | 1.6A |
| Load Current | 1A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 690V |
| Min Supply Voltage (AC) | 220V |
| Max Supply Voltage | 690V |
| Min Supply Voltage | 220V |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls MU25A16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.