IMO Precision Controls MU25APS11 technical specifications.
| Contact Current Rating | 6A |
| Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls MU25APS11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.