
IMO Precision Controls P642 technical specifications.
| Color | Red |
| Material | Plastic |
| Mount | Hardware |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls P642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
