
IMO Precision Controls SI12-PE64R-2 technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls SI12-PE64R-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.