
IMO Precision Controls SMT-EA-R10 technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 24V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8.3A |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 85V |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | DIN Rail |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Output Current | 500mA |
| Output Type | RELAY |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls SMT-EA-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
