IMO Precision Controls TA11-A100-230AC/DC technical specifications.
| Package/Case | 100 |
| Coil Voltage (AC) | 230V |
| Max Supply Voltage (AC) | 240V |
| Mount | Plug-In |
| Nominal Input Voltage | 230V |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Series | TA11 |
| Throw Configuration | DPDT |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls TA11-A100-230AC/DC to view detailed technical specifications.
No datasheet is available for this part.