IMO Precision Controls TA8-A100-230AC technical specifications.
| Package/Case | 100 |
| Coil Voltage (AC) | 230V |
| Current Rating | 5A |
| Height | 48mm |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 100V |
| Mount | Panel, Plug-In |
| Nominal Input Voltage (AC) | 230V |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Series | TA8 |
| Throw Configuration | DPDT |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls TA8-A100-230AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.