TIMER, ON-DELAY, 24VAC/DC; Product Range:TA8-A Series; Timer Functions:On-Delay; Time Min:0.05s; Time Max:60h; No. of Timing Ranges:16Ranges; Timer Output:2 Changeover Relays; Supply Voltage Max:240VAC; Current Rating Nom:5A; Connection / Termination:Plug-In; SVHC:No SVHC (15-Jun-2015); Adjustment Type:Rotary; Coil Voltage VAC Nom:24V; Coil Voltage VDC Nom:24V; Contact Configuration:DPDT; Contact Current AC Max:5A; Contact Voltage AC Max:250V; Current Rating:5A; Delay Time Range:0.05s to 60h; External Depth:66.5mm; External Length / Height:48mm; External Width:48mm; Height:48mm; No. of Pins:8; Nom Input Voltage:24V; Operating Time Range:0.05s to 60hrs; Relay Mounting:Quick Connect; Supply Voltage Min:24V; Supply Voltage V AC:24V; Supply Voltage V DC:24V