IMO Precision Controls TDIA technical specifications.
| Coil Voltage (AC) | 230V |
| Max Supply Voltage (AC) | 230V |
| Mount | DIN Rail |
| Nominal Input Voltage | 230V |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | TD |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls TDIA to view detailed technical specifications.
No datasheet is available for this part.