IMO Precision Controls TY412DC10S technical specifications.
| Contact Current Rating | 3A |
| Height | 27.8mm |
| Max Supply Voltage (AC) | 240V |
| Mount | Plug-In |
| Nominal Input Voltage (DC) | 12V |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| Series | TY4 |
| Voltage Rating (AC) | 230V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls TY412DC10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.