IMO Precision Controls U12/16E11 technical specifications.
| Max Input Voltage | 690V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 690V |
| Reach SVHC Compliant | No |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls U12/16E11 to view detailed technical specifications.
No datasheet is available for this part.