
IMO Precision Controls UB2-5NU technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 1A |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Height | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Series | UB2 |
| Throw Configuration | DPDT |
| Width | 10.6mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls UB2-5NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.