IMO Precision Controls VXR5A5-4 technical specifications.
| Max Supply Voltage (AC) | 480V |
| Min Supply Voltage (AC) | 380V |
| Max Supply Voltage | 480V |
| Min Supply Voltage | 380V |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls VXR5A5-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.