IMS 001.01.1310.021 technical specifications.
| Package/Case | 316 |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 ? 2GHz |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for IMS 001.01.1310.021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.