IMS 002.01.2310.011 technical specifications.
| Type | MCX |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Impedance | 50Ohm |
| Contact Plating | Gold |
Download the complete datasheet for IMS 002.01.2310.011 to view detailed technical specifications.
No datasheet is available for this part.