IMS 004.01.1420.021 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 ? 2GHz |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for IMS 004.01.1420.021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
