IMS 089.42.201 technical specifications.
| Package/Case | SMA |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Panel |
| Operating Frequency | 18GHz |
| Orientation | Straight |
| Polarity | Normal |
| RoHS | Not Compliant |
Download the complete datasheet for IMS 089.42.201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.