IMS 12.1510.001 technical specifications.
| Type | SMC |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Impedance | 50Ohm |
| Contact Plating | Gold |
Download the complete datasheet for IMS 12.1510.001 to view detailed technical specifications.
No datasheet is available for this part.