IMS 12.2420.021 technical specifications.
| Package/Case | SMC |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Mount | Cable |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for IMS 12.2420.021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.