IMS 1216.33.2510.001 technical specifications.
| Gender | Female |
| Impedance | 50R |
| Mount | PCB |
| Operating Frequency | 12.4GHz |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for IMS 1216.33.2510.001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.