IMS 1645.99.2610.007 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Mount | Surface Mount |
| Operating Frequency | 6GHz |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for IMS 1645.99.2610.007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.