IMS 185.24.1025.401 technical specifications.
| Depth | 5.2mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 18.4mm |
| Number of Contacts | 96 |
| Number of Rows | 3 |
| RoHS | Compliant |
Download the complete datasheet for IMS 185.24.1025.401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.