IMS 311510001 technical specifications.
| Gender | Male |
| Impedance | 50R |
| Mount | PCB |
| Operating Frequency | 12.4GHz |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for IMS 311510001 to view detailed technical specifications.
No datasheet is available for this part.