IMS 317.01.2520.001 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Mount | Through Hole |
| Operating Frequency | 0 ? 2GHz |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for IMS 317.01.2520.001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
