IMS 3208.99.0030.003 technical specifications.
| Diameter | 6.4mm |
| Height | 7.7mm |
| Max Frequency | 3GHz |
| Return Loss | 28dB |
| RoHS | Compliant |
Download the complete datasheet for IMS 3208.99.0030.003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.