IMS 3727.91.1120.023 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Right Angle |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for IMS 3727.91.1120.023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.