IMS 3926.99.0030.001 technical specifications.
| Height | 1.75mm |
| Length | 4mm |
| Max Frequency | 6GHz |
| Return Loss | 30dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for IMS 3926.99.0030.001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.