IMS 4171.SN.2018.195 technical specifications.
| Contact Material | Brass |
| Gender | Female |
| Impedance | 50R |
| Mount | Panel |
| Operating Frequency | 11GHz |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for IMS 4171.SN.2018.195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.