IMS 4174.SN.1410.085 technical specifications.
| Contact Material | Brass |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 11GHz |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for IMS 4174.SN.1410.085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.