IMS 42.1410.029 technical specifications.
| Package/Case | SMA |
| Gender | Male |
| Mount | Cable |
| Operating Frequency | 0 ? 18GHz |
| Orientation | Straight |
| Polarity | Normal |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for IMS 42.1410.029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.