IMS 4223.DNS.1110.389 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for IMS 4223.DNS.1110.389 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.