IMS 4226.VNS.8910.009 technical specifications.
| Impedance | 50R |
| Length | 40mm |
| Mount | Socket |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for IMS 4226.VNS.8910.009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.