IMS 4303.SN.7910.005 technical specifications.
| Contact Material | Brass |
| Impedance | 50R |
| Length | 35.4mm |
| Mount | Socket |
| Operating Frequency | 11GHz |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for IMS 4303.SN.7910.005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.