IMS 4385.99.1610.005 technical specifications.
| Contact Material | Brass |
| Contact Plating | Bronze |
| Gender | Male |
| Impedance | 50R |
| Mount | Surface Mount |
| Operating Frequency | 4GHz |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for IMS 4385.99.1610.005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.