IMS 4855.SMBA.1I10.007 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | SPS |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Manufacturer Series | 4855.SMBA |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 750VDC |
| Contact Finish Termination | GOLD |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for IMS 4855.SMBA.1I10.007 to view detailed technical specifications.
No datasheet is available for this part.