IMS 4989.SMBA.1D10.007 technical specifications.
| Type | SMB |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Operating Frequency | 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for IMS 4989.SMBA.1D10.007 to view detailed technical specifications.
No datasheet is available for this part.