IMS 5118.SMPL.9910.003 technical specifications.
| Type | SMPL-SMP Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Contact Plating | Gold Over Nickel Over Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for IMS 5118.SMPL.9910.003 to view detailed technical specifications.
No datasheet is available for this part.