IMS 53.2415.421 technical specifications.
| Collector Base Voltage (VCBO) | 250V |
| Gender | Female |
| Mount | Socket |
| Number of Contacts | 104 |
| RoHS | Compliant |
Download the complete datasheet for IMS 53.2415.421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.