IMS 53.2515.401 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Height | 12.85mm |
| Mount | Through Hole |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for IMS 53.2515.401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.