The IMS NEX10-RPC-3.5 Adapter is a Type NEX10-RPC-3.5 RF connector with a straight body orientation and PL/RCP gender. It operates at frequencies up to 20G and has an impedance of 50Ω. The adapter is designed to function within a temperature range of -55 to 125°C. The contact plating is silver over copper.
IMS 5554.NEX.8910.005 technical specifications.
| Type | NEX10-RPC-3.5 Adapter |
| Gender | PL/RCP |
| Body Orientation | Straight |
| Operating Frequency | 0 to 20GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Silver Over Copper |
| Tradename | NEX10® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for IMS 5554.NEX.8910.005 to view detailed technical specifications.
No datasheet is available for this part.