IMS 5555.NEX.8910.005 technical specifications.
| Type | NEX10-RPC-3.5 Adapter |
| Gender | RCP/PL |
| Body Orientation | Straight |
| Operating Frequency | 0 to 20GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Silver Over Copper |
| Tradename | NEX10® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for IMS 5555.NEX.8910.005 to view detailed technical specifications.
No datasheet is available for this part.