IMS 809.53.2415.421 technical specifications.
| Contact Plating | Gold |
| Length | 29mm |
| Mount | Cable |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for IMS 809.53.2415.421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.