IMS 814.53.2525.401 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Height | 6.6mm |
| Length | 17.8mm |
| Mount | Through Hole |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for IMS 814.53.2525.401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.